
* Images are for reference only
LT1461BIS8-3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1461BIS8-3#PBF
- JLCPCB Part #
- C663879
- Package
- SO-8
- Description
- -40℃~+85℃@(Ta) 100mA 3.5V~20V 3V 70uA 7ppm/℃ 9.6ppmrms Fixed Series ±0.06% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1475
200+
$3.5399
500+
$3.4163
1000+
$3.3537
Welcome back, may I help you?