
* Images are for reference only
LT1389BCS8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1389BCS8-5#PBF
- JLCPCB Part #
- C663679
- Package
- SO-8
- Description
- 0℃~+70℃@(Ta) 100uVp-p 10mA 50ppm/℃ 5V Fixed Parallel ±0.075% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2207
200+
$2.4081
500+
$2.3227
1000+
$2.2808
Welcome back, may I help you?