
* Images are for reference only
LT1268CQ#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1268CQ#PBF
- JLCPCB Part #
- C663332
- Package
- DDPAK-5
- Description
- 0℃~+125℃@(TJ) 1 1.244V~60V 150kHz 3.5V~30V 7.5A Boost、Buck、Flyback、Inverting Buck、Boost Built-in No DDPAK-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3615
200+
$5.1717
500+
$4.9894
1000+
$4.8991
Welcome back, may I help you?