
* Images are for reference only
LT1121CST-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1121CST-5#PBF
- JLCPCB Part #
- C661285
- Package
- SOT-223-3
- Description
- 0℃~+125℃@(Tj) 1 150mA 20V 30uA 550mV@(150mA) 58dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 78
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2151
10+
$8.9074
Related Products
Welcome back, may I help you?