
* Images are for reference only
LT1117CST#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1117CST#PBF
- JLCPCB Part #
- C579649
- Package
- SOT-223-3
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.2V@(800mA) 15V 75dB@(120Hz) 800mA Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 78
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3413
10+
$3.7168
30+
$3.3459
100+
$2.9718
500+
$2.7984
1000+
$2.7198
Related Products
Welcome back, may I help you?