
* Images are for reference only
LT1109ACN8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1109ACN8-5#PBF
- JLCPCB Part #
- C662031
- Package
- PDIP-8
- Description
- 0℃~+70℃@(TA) 1 120kHz 2A 2V~9V 5V Boost Boost Built-in Fixed No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2844
10+
$2.8123
30+
$2.5312
100+
$2.2485
500+
$2.1168
1000+
$2.0574
Related Products
Welcome back, may I help you?