
* Images are for reference only
LT1019CS8-10#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1019CS8-10#PBF
- JLCPCB Part #
- C661525
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.5mA 10V 10mA 11.5V~40V 2.5ppmp-p 2.5ppmrms 20ppm/℃ Fixed Series、Parallel ±0.2% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0633
200+
$3.8950
500+
$3.7585
1000+
$3.6911
Related Products
Welcome back, may I help you?