
* Images are for reference only
LT1004IZ-1.2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1004IZ-1.2#PBF
- JLCPCB Part #
- C661102
- Package
- TO-92-3
- Description
- -40℃~+85℃ 1.2V 10uA 10uA 20ppm/℃ 60uVrms TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7989
200+
$1.8576
500+
$1.7918
1000+
$1.7597
Related Products
Welcome back, may I help you?