
* Images are for reference only
LS846 SOT-23 3L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LS846 SOT-23 3L
- JLCPCB Part #
- C3753071
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 N-channel 300mW 4pF@15V 60V SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1920
200+
$1.6233
500+
$1.5656
1000+
$1.5368
Related Products
Welcome back, may I help you?