
* Images are for reference only
LS830 TO-78 6L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LS830 TO-78 6L
- JLCPCB Part #
- C3752970
- Package
- TO-78-6
- Description
- -55℃~+150℃ 2 N-Channel 3pF 40V 500mW TO-78-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3808
200+
$4.0179
500+
$3.8775
1000+
$3.8066
Welcome back, may I help you?