
* Images are for reference only
LS3550A SOT-23 6L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LS3550A SOT-23 6L
- JLCPCB Part #
- C17379342
- Package
- SOT-23-6
- Description
- -55℃~+150℃ 45V 50mA SOT-23-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3714
200+
$2.5431
500+
$2.4582
1000+
$2.4149
Related Products
Welcome back, may I help you?