
* Images are for reference only
LS312 TO-71 6L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS312 TO-71 6L
- JLCPCB Part #
- C3717163
- Package
- TO-71-6
- Description
- 2 NPN 200MHz 200pA 250mV 400mW 40mA 60V 6V NPN TO-71-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5579
200+
$2.5383
500+
$2.4496
1000+
$2.4044
Welcome back, may I help you?