
* Images are for reference only
LS26VNS DFN 8L ROHS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LS26VNS DFN 8L ROHS
- JLCPCB Part #
- C17443937
- Package
- DFN-8(2x2)
- Description
- -55℃~+135℃ 1 N-channel 13pF 14Ω 3.6pF 350mW 40V 6V N-Channel DFN-8(2x2) JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6467
200+
$1.4558
500+
$1.4077
1000+
$1.3836
Welcome back, may I help you?