
* Images are for reference only
LM385Z-1.2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LM385Z-1.2#PBF
- JLCPCB Part #
- C7457715
- Package
- TO-92-3
- Description
- 0℃~+70℃ 1.235V 20ppm/℃ 60uVrms ±1% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8140
200+
$1.1227
500+
$1.0857
1000+
$1.0680
Related Products
Welcome back, may I help you?