
* Images are for reference only
IT120A SOIC 8L ROHS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- IT120A SOIC 8L ROHS
- JLCPCB Part #
- C17294513
- Package
- SOIC-8
- Description
- -55℃~+150℃ 10mA 1nA 220MHz 225 45V 500mV 500mW 6.2V NPN SOIC-8 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0970
200+
$4.4291
500+
$4.2808
1000+
$4.2082
Related Products
Welcome back, may I help you?