
* Images are for reference only
IA6805E2PLC44IR0
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- IA6805E2PLC44IR0
- JLCPCB Part #
- C661927
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 128Byte 20 4.5V~5.5V 5MHz 8 Bit Built-in ROMless PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.7852
200+
$29.7158
500+
$28.6700
1000+
$28.1544
Related Products
Welcome back, may I help you?