
* Images are for reference only
HMC834LP6GETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC834LP6GETR
- JLCPCB Part #
- C662765
- Package
- VFQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1 3V~3.5V、4.8V~5.2V 8400MHz Built-in phase-locked loop、On-chip VCO/DCO External SPI Support VFQFN-40-EP(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5162
10+
$20.7479
Related Products
Welcome back, may I help you?