
* Images are for reference only
HMC8200LP5ME
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC8200LP5ME
- JLCPCB Part #
- C1526283
- Package
- LFCSP-32-EP(5x5)
- Description
- -40℃~+85℃ 3.3V 800MHz~4GHz SPI Supports software reset LFCSP-32-EP(5x5) RF Front End Circuits ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.0493
200+
$16.6610
500+
$16.0744
1000+
$15.7860
Related Products
Welcome back, may I help you?