
* Images are for reference only
HMC785LP4ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC785LP4ETR
- JLCPCB Part #
- C661888
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 180mA 5V 8dB 8dB QFN-24-EP(4x4) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3329
200+
$6.7079
500+
$6.4727
1000+
$6.3550
Welcome back, may I help you?