
* Images are for reference only
HMC751LC4TR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC751LC4TR
- JLCPCB Part #
- C662734
- Package
- QFN-24-EP(4x4)
- Description
- 13dBm 17GHz~27GHz 2.2dB 25dB 25dBm 4V 73mA QFN-24-EP(4x4) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$71.8710
30+
$68.3087
Related Products
Welcome back, may I help you?