
* Images are for reference only
HMC705LP4ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC705LP4ETR
- JLCPCB Part #
- C662697
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 100MHz~6.5GHz 4.75V~5.25V Frequency Divider QFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$114.6031
30+
$108.9743
Related Products
Welcome back, may I help you?