
* Images are for reference only
HMC677LP5ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC677LP5ETR
- JLCPCB Part #
- C661840
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 10Mbps Parallel Power-up/reset configuration QFN-32-EP(5x5) Specialty Logic ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0508
10+
$7.7863
30+
$7.0148
100+
$6.3689
Related Products
Welcome back, may I help you?