
* Images are for reference only
HMC536MS8G
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC536MS8G
- JLCPCB Part #
- C17271830
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 0.5dB 0Hz~6GHz 27dB 7.5V Hot-switch capability、Integrated impedance matching network SPDT MSOP-8-EP RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$11.3750
10+
$9.7823
50+
$8.8110
100+
$7.9986
Related Products
Welcome back, may I help you?