
* Images are for reference only
HMC392A
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC392A
- JLCPCB Part #
- C605592
- Package
- SMD
- Description
- -55℃~+85℃ 1.7dB 17.2dB 5V 输入匹配集成、输出匹配集成 SMD Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6609
200+
$16.1224
500+
$15.5557
1000+
$15.2763
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?