
* Images are for reference only
HMC388LP4ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC388LP4ETR
- JLCPCB Part #
- C661856
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 3.15GHz~3.4GHz 39mA 3V 8dB QFN-24-EP(4x4) Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$23.2029
10+
$22.1507
30+
$20.3267
100+
$18.7363
Welcome back, may I help you?