This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DS80C320-ENL+

Extended
Manufacturer
Analog Devices
MFR.Part #
DS80C320-ENL+
JLCPCB Part #
C5712046
Package
TQFP-44(10x10)
Description
-40℃~+85℃ 256Byte 32 33MHz 4.5V~5.5V 51 Family 8 Bit External ROMless TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $63.2103
200+ $25.2222
500+ $24.3790
1000+ $23.9631

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons