
* Images are for reference only
DAC8512FZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC8512FZ
- JLCPCB Part #
- C7453845
- Package
- CERDIP-8
- Description
- -40℃~+85℃ 1 1.5mA 12 16us 1LSB 4.75V~5.25V SPI Voltage Buffer CERDIP-8 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1464
192+
$7.2406
480+
$6.9987
1008+
$6.8801
Related Products
Welcome back, may I help you?