
* Images are for reference only
DAC8420FSZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC8420FSZ-REEL
- JLCPCB Part #
- C662527
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 12 1LSB 4 5V~15V 8us Serial Voltage Buffer SOIC-16-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$154.0201
200+
$59.6037
500+
$57.5097
1000+
$56.4740
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?