
* Images are for reference only
DAC8413FPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC8413FPZ
- JLCPCB Part #
- C662072
- Package
- PDIP-28
- Description
- -40℃~+85℃ 10us 12 1LSB 4 5V~15V Parallel Voltage Buffer PDIP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$158.2977
195+
$61.2604
494+
$59.1074
1001+
$58.0430
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?