
* Images are for reference only
DAC8412EP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC8412EP
- JLCPCB Part #
- C22426469
- Package
- DIP-28
- Description
- -40℃~+85℃ 0.5LSB 12 4 7us Integrated buffer、Power-on reset、Bipolar output、Output short-circuit protection Parallel Voltage Buffer DIP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.9538
10+
$86.2436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?