
* Images are for reference only
ADV7202KST
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7202KST
- JLCPCB Part #
- C3824308
- Package
- LQFP-64(10x10)
- Description
- 0℃~+70℃ 2Gbps 3.14V~3.46V、4.75V~5.25V Serial LQFP-64(10x10) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8019
200+
$4.5681
500+
$4.4070
1000+
$4.3281
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?