
* Images are for reference only
ADV7123JST330
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7123JST330
- JLCPCB Part #
- C7455622
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 10 1LSB 3 3.3V~5V 5.5ns Current-Non-buffered LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.6958
204+
$27.0120
493+
$26.1080
1003+
$25.6633
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?