
* Images are for reference only
ADV478KP35
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV478KP35
- JLCPCB Part #
- C7453664
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 10ns 1LSB 3 4.5V~5.5V 8 Current-Non-buffered PLCC-44(16.6x16.6) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5340
189+
$10.9875
513+
$10.6202
999+
$10.4381
Welcome back, may I help you?