
* Images are for reference only
ADUM7642ARQZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUM7642ARQZ
- JLCPCB Part #
- C462193
- Package
- QSOP-20
- Description
- -40℃~+105℃ 1000 1Mbps 2 25kV/us 3V~5.5V 3V~5.5V 4 Bidirectional signal isolation、Multi-voltage domain interface、Power-on reset High Level QSOP-20 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3441
200+
$3.6162
500+
$3.4890
1000+
$3.4277
Related Products
Welcome back, may I help you?