
* Images are for reference only
ADUM3190TRQZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUM3190TRQZ
- JLCPCB Part #
- C208247
- Package
- QSOP-16-150mil
- Description
- -40℃~+125℃ 0.01uA 10MHz 3V~20V 72dB Dual Enable/shutdown function、Programmable reference voltage QSOP-16-150mil Isolation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2616
10+
$6.1311
30+
$6.0424
100+
$5.9554
Related Products
Welcome back, may I help you?