
* Images are for reference only
ADUCM331WDCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUCM331WDCPZ
- JLCPCB Part #
- C660215
- Package
- LFCSP-32-VQ
- Description
- -40℃~+115℃ 128KB 16.384MHz 3.6V~18V 32 Bit 4KB 6 6KB ARM Cortex-M3 Built-in FLASH LFCSP-32-VQ Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1813
200+
$6.6500
490+
$6.4165
980+
$6.3005
Welcome back, may I help you?