
* Images are for reference only
ADUC848BSZ32-5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUC848BSZ32-5
- JLCPCB Part #
- C496510
- Package
- MQFP-52(10x10)
- Description
- -40℃~+125℃ 12.58MHz 12bit、16bit 16bit 2.25KB 32KB 34 4.75V~5.25V 4KB 51 Family 8 Bit Built-in FLASH MQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0544
30+
$39.0896
100+
$38.5983
Related Products
Welcome back, may I help you?