This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADUC847BS32-5

Extended
Manufacturer
Analog Devices
MFR.Part #
ADUC847BS32-5
JLCPCB Part #
C7459501
Package
MQFP-52(10x10)
Description
-40℃~+125℃ 12.58MHz 12bit、16bit 2.25KB 24bit 32KB 34 4.75V~5.25V 4KB 51 Family 8 Bit Built-in FLASH MQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 28

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8150
196+ $1.1231
504+ $1.0861
1008+ $1.0683

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons