
* Images are for reference only
ADUC832BSZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUC832BSZ-REEL
- JLCPCB Part #
- C660149
- Package
- MQFP-52(10x10)
- Description
- -40℃~+125℃ 12bit 12bit 16MHz 2.25KB 2.7V~5.5V 34 4KB 51 Family 62KB 8 Bit Built-in FLASH MQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.9079
200+
$18.1530
500+
$17.5152
800+
$17.1995
Related Products
Welcome back, may I help you?