
* Images are for reference only
ADUC7036BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUC7036BCPZ
- JLCPCB Part #
- C660108
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+115℃ 1.5KB 16/32 Bit 16bit 20.48MHz 3.5V~18V 9 96KB Built-in FLASH LFCSP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6713
10+
$7.4383
30+
$6.6869
100+
$6.0576
Related Products
Welcome back, may I help you?