
* Images are for reference only
ADTL084ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADTL084ARZ
- JLCPCB Part #
- C49323
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.2mA 1.5mV 20V/us 2pA 5MHz SOIC-14 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3091
10+
$1.9707
30+
$1.7580
100+
$1.5388
500+
$1.4406
1000+
$1.3987
Related Products
Welcome back, may I help you?