
* Images are for reference only
ADT75BRMZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADT75BRMZ-REEL7
- JLCPCB Part #
- C208631
- Package
- MSOP-8
- Description
- -55℃~+125℃ 12bit 2.7V~5.5V 60ms I2C、SMBus ±1℃ MSOP-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0666
10+
$1.7944
30+
$1.6446
100+
$1.3966
500+
$1.3225
1000+
$1.2870
Related Products
Welcome back, may I help you?