
* Images are for reference only
ADT7461AR-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADT7461AR-REEL
- JLCPCB Part #
- C3663243
- Package
- SOIC-8
- Description
- 0℃~+127℃ 10bit 20uA 32.13ms 3V~5.5V SMBus ±1℃ SOIC-8 Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8259
200+
$1.4803
500+
$1.4289
1000+
$1.4032
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?