
* Images are for reference only
ADT7302ARMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADT7302ARMZ
- JLCPCB Part #
- C660036
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.2ms 13bit 1uA 2.7V~5.25V SPI ±2℃ MSOP-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$3.6286
10+
$3.5481
30+
$3.4933
100+
$3.4386
Related Products
Welcome back, may I help you?