This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADRF5549BCPZN

Extended
Manufacturer
Analog Devices
MFR.Part #
ADRF5549BCPZN
JLCPCB Part #
C7455311
Package
LFCSP-40-VQ(6x6)
Description
-40℃~+105℃ 1.8GHz~2.8GHz LFCSP-40-VQ(6x6) RF Front End Circuits ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.1106
200+ $18.7974
500+ $18.1694
1000+ $17.8594

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons