
* Images are for reference only
ADRF5347BCCZN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADRF5347BCCZN
- JLCPCB Part #
- C20047643
- Package
- LGA-20(4x4)
- Description
- -40℃~+105℃ 0.42dB 1.8GHz~3.8GHz 30dB 4.75V~5.25V Integrated control logic、Integrated impedance matching network SP4T LGA-20(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$42.0064
10+
$41.0770
Related Products
Welcome back, may I help you?