
* Images are for reference only
ADRF5130BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADRF5130BCPZ
- JLCPCB Part #
- C579323
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+105℃ 0.6dB 4.5V~5.4V 50dB 700MHz~3.5GHz Integrated impedance matching network LFCSP-24(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.1902
30+
$33.4898
Related Products
Welcome back, may I help you?