
* Images are for reference only
ADR550BRTZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR550BRTZ-REEL7
- JLCPCB Part #
- C579309
- Package
- SOT-23
- Description
- -40℃~+85℃ 15mA 38uVp-p 40ppm/℃ 50uA 5V Fixed Parallel ±0.2% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$5.5579
10+
$4.7838
30+
$4.3239
100+
$3.8591
500+
$3.6460
1000+
$3.5482
Related Products
Welcome back, may I help you?