
* Images are for reference only
ADR525BRTZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR525BRTZ-REEL7
- JLCPCB Part #
- C2156534
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 15mA 18uVp-p 2.5V 40ppm/℃ 50uA Fixed Parallel ±0.2% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$3.3902
10+
$3.3162
30+
$3.2678
100+
$3.2179
Related Products
Welcome back, may I help you?