
* Images are for reference only
ADR430ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR430ARZ
- JLCPCB Part #
- C659541
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 10ppm/℃ 2.048V 3.5uVp-p 30mA 4.1V~18V 800uA Fixed Series ±0.15% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$9.9701
10+
$9.7438
30+
$9.5929
100+
$9.4403
Related Products
Welcome back, may I help you?